text.skipToContent text.skipToNavigation

Manufacturer Part #

08EMCP04-NL3DT227-A01U

8 GB TLC eMMC + 4Gb LPDDR2, 5.0 (HS400), 11.5 x 13 x 1.0 (162 Ball)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
DRAM Capacity: 4Gb
NAND Type: TLC
DRAM Type: LPDDR2
Interface: 5.0
Package Style:  FBGA-162
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
152
Total
$60.40
USD
Quantity
Web Price
152+
$12.08
Product Variant Information section