text.skipToContent text.skipToNavigation

Manufacturer Part #

08EMCP08-NL3DT227-A01U

eMCP (8GB eMMC TLC NAND + 8Gb LPDDR3 x32 1600 Nanya) 221-ball FBGA

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMCP
eMMC Capacity: 8GB
DRAM Capacity: 8Gb
NAND Type: TLC
DRAM Type: LPDDR3
Interface: 5.0
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.70
USD
Quantity
Web Price
1+
$14.70
Product Variant Information section