text.skipToContent text.skipToNavigation

Manufacturer Part #

08EPOP04-NL3DT227-A01U

ePoP (8GB eMMC TLC NAND + 4Gb LPDDR3 x32 1600 Nanya) FBGA-136

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: ePoP
eMMC Capacity: 8GB
DRAM Capacity: 4Gb
NAND Type: TLC
DRAM Type: LPDDR3
Package Style:  FBGA-136
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.70
USD
Quantity
Web Price
1+
$14.70
Product Variant Information section