text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-E02U

4GB eMMC v5.1 3.3V 153-ball BGA Operating Temp - 25C to +85C

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Kingston EMMC04G-M627-E02U - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.00
USD
Quantity
Web Price
1
$4.00
10
$3.92
25
$3.86
75
$3.79
150+
$3.70
Product Variant Information section