text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-E02U

4GB eMMC v5.1 3.3V 153-ball BGA Operating Temp - 25C to +85C

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$136.25
USD
Quantity
Web Price
1+
$5.45
Product Variant Information section