text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-X01U

4 GB 11.5 x 13 x 1.0 Surface Mount v5.1 e•MMC™ Flash Memory - BGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$136.25
USD
Quantity
Web Price
1+
$5.45
Product Variant Information section