text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-X02U

4 GB 11.5 x 13 x 1.0 Surface Mount v5.1 e•MMC™ Flash Memory - BGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
152
Multiple Of:
152
Total
$895.28
USD
Quantity
Web Price
152
$5.89
304
$4.83
456
$4.76
608+
$4.71
Product Variant Information section