
Manufacturer Part #
EMMC04G-M627-X03R
4GB eMMC v5.1 153-ball BGA ****For TABTRONICS***
Product Specification Section
Kingston EMMC04G-M627-X03R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC04G-M627-X03R - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 4GB |
NAND Type: | MLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -25°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,520+
$5.19
Product Variant Information section
Available Packaging
Package Qty:
1520 per Reel
Package Style:
FBGA-153
Mounting Method:
Surface Mount