text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-X03U

4 GB 11.5 x 13 x 1.0 Surface Mount v5.1 e•MMC Flash Memory - BGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
152
Factory Stock:Factory Stock:
0
Minimum Order:
152
Multiple Of:
152
Total
$864.88
USD
Quantity
Web Price
152
$5.69
304
$4.66
456
$4.60
608+
$4.55
Product Variant Information section