text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-M627-Y02U

EMMC04G Series 4 Gb Surface Mount eMMC™ Flash memory - FBGA-153 (11.5x13x1.0mm)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC04G-M627-Y02U - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.61
USD
Quantity
Web Price
1
$5.61
20
$5.37
75
$5.20
200
$5.09
750+
$4.80
Product Variant Information section