
Manufacturer Part #
EMMC04G-MK27-C01C
EMMC Series 4 GB eMMC MLC NAND Flash Memory IC - FBGA-153
Product Specification Section
Kingston EMMC04G-MK27-C01C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC04G-MK27-C01C - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 4GB |
NAND Type: | MLC |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -25°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$3.71
20
$3.56
50
$3.47
125
$3.39
300+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount