text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-W627-E02U

4GB eMMC pSLC INd Temp 153-ball BGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Kingston EMMC04G-W627-E02U - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.0
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.98
USD
Quantity
Web Price
1
$5.98
10
$5.91
30
$5.86
75
$5.81
200+
$5.73
Product Variant Information section