text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-W627-E02U

4GB eMMC pSLC INd Temp 153-ball BGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.0
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$172.50
USD
Quantity
Web Price
1+
$6.90
Product Variant Information section