
Manufacturer Part #
EMMC04G-W627-E03U
16 GB 11.5 x 13 x 1 mm Kingston® I-Temp e•MMC™ Flash memory - BGA-153
Product Specification Section
Kingston EMMC04G-W627-E03U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC04G-W627-E03U - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 4GB |
NAND Type: | MLC |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$5.73
10
$5.66
30
$5.61
75
$5.57
200+
$5.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount