text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC08G-ML36-01B00R

EMMC Series 8 GB 5.1 eMMC MLC NAND Flash Memory IC

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC08G-ML36-01B00R - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 8GB
NAND Type: MLC
Interface: 5.1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1520
Multiple Of:
1520
Total
$8,071.20
USD
Quantity
Web Price
1,520+
$5.31
Product Variant Information section