text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC128-TA29-PE90

EMMC128-TA29 Series 128 Gb Surface Mount eMMC™ Flash memory - FBGA-153

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 128GB
NAND Type: pSLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$732.25
USD
Quantity
Web Price
25+
$29.29
Product Variant Information section