
Manufacturer Part #
EMMC16G-IB29-PZ90
16GB eMMC v5.1 w/ 3D NAND 153-ball FBGA Industrial Temp
Product Specification Section
Kingston EMMC16G-IB29-PZ90 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC16G-IB29-PZ90 - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 16GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$8.49
5
$8.38
25
$8.27
50
$8.22
150+
$8.08
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Mounting Method:
Surface Mount