text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-PE90

Flash Memory 5.1 e-MMC 16GB 3D TLC BiCS3 NAND 11.5x13x1 Package

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
Interface: 5.1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.46
USD
Quantity
Web Price
1+
$6.46
Product Variant Information section