text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-PE90-R

16GB eMMC v5.1 PseudoSLC Mode 153-ball FBGA (11.5x13x0.8mm) Commercial Temp

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC16G-TB29-PE90-R - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1520
Multiple Of:
1520
Total
$10,837.60
USD
Quantity
Web Price
1,520+
$7.13
Product Variant Information section