text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-PE90-R

16GB eMMC v5.1 PseudoSLC Mode 153-ball FBGA (11.5x13x0.8mm) Commercial Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Stock:
7,600
Minimum Order:
1,520
Multiple Of:
1,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,964.80
USD
Quantity
Web Price
1,520+
$5.24
Product Variant Information section