text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-W525-X01U

16 GB 11.5 x 13 x 1 mm Kingston® I-Temp e•MMC™ Flash memory - BGA-153

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: MLC
Interface: 5.0
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.00
USD
Quantity
Web Price
1+
$13.00
Product Variant Information section