text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC32G-TB29-PZ90

32GB eMMC v5.1 w/ 3D NAND 153-ball FBGA Commercial Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$275.00
USD
Quantity
Web Price
1+
$11.00
Product Variant Information section