text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS85VM1032B-M-I-LFWE-ND212

32 GByte 3.3 V Industrial Temp MLC eMMC NANDrive™ Solid Stade Drive - LBGA-100

Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: MLC
Interface: 4.4
Supply Voltage: 2.7V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,830.02
USD
Quantity
Web Price
1
$74.36
3
$69.19
5
$66.91
20
$61.09
30+
$59.49
Product Variant Information section