text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93SP008G1-I-BZ803

EX Series 8GB SD Card Industrial Temp 3D SLC NAND 30K P/E Cycles ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 8GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: SLC
Class: 10
Read: 95Mbps
Write: 85Mbps
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$1,518.00
USD
Quantity
Web Price
50
$30.36
100
$25.01
150
$24.59
200+
$24.29