text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93SP016G1-I-BZ803

EX Series 16GB SD Card Industrial Temp 3D SLC NAND 30K P/E Cycles ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 16GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: SLC
Class: 10
UHS Speed: UHS-I U3
Read: 95Mbps
Write: 85Mbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$472.50
USD
Quantity
Web Price
1+
$47.25
Product Variant Information section