text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SDFC51DA1

FX Series 512 MB Class 6 SD Memory Card Industrial SLC Model

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 512MB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: SLC
Class: 6
Read: 22Mbps
Write: 20bps
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$764.00
USD
Quantity
Web Price
1
$17.86
4
$16.84
20
$15.73
40
$15.28
125+
$14.56
Product Variant Information section