text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SMSC01DA1

SC Series 4.6 V 2 GB Class 6 microSD Memory Card, Industrial SLC Model

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 1GB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: SLC
Class: 6
Read: 22bps
Write: 20bps
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,275.50
USD
Quantity
Web Price
50+
$25.51
Product Variant Information section