text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCG2/64GBSP

64GB microSDHC/SDXC Canvas Go 90MR/45W U3 UHS-I V30 Card

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 64GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I U3
Read: 90Mbps
Write: 45Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.56
USD
Quantity
Web Price
1+
$11.56
Product Variant Information section