
Manufacturer Part #
SDCG3/64GB
64GB microSD card + Adapter Class 10 UHS-I U3 V30 A2 170MB/s Read & 70MB/s Write
Product Specification Section
Kingston SDCG3/64GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SDCG3/64GB - Technical Attributes
Attributes Table
Card Type: | microSD |
Memory Density: | 64B |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
1,741
USA:
1,741
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$9.19
5
$9.07
20
$8.96
50
$8.89
125+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk