text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT/16GB

Devices Flash Memories Kingston Temperature Microsd Class 1 8gb With Sd Adapter

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 16GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: MLC
Class: 10
UHS Speed: UHS-I U1
Read: 720Mbps
Write: 360Mbps
Additional Feature: Removable
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.06
USD
Quantity
Web Price
1+
$20.06
Product Variant Information section