text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT/16GBSP

16GB microSD UHS-I Speed Class 1 (U1) Ind Temp Single Pack

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 16GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.95
USD
Quantity
Web Price
1+
$19.95
Product Variant Information section