text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT/32GBSP

32GB microSD Class U1 UHS-I Ind Temp (-40 to +85C)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston SDCIT/32GBSP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$36.75
USD
Quantity
Web Price
1
$36.75
4
$36.22
10
$35.87
25
$35.52
40+
$35.00
Product Variant Information section