text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT/8GB

8 GB microSD UHS-I Class 10 Industrial Temperature (-40C to 85C)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 8GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I
Read: 90bps
Write: 20bps
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
822
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
59
Multiple Of:
1
Total
$805.35
USD
Quantity
Web Price
1+
$13.65
Product Variant Information section