text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS/16GBCP

16 GB microSDHC/SDXC Canvas Select 80R CL10 UHS-I without Adapter

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 16GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I
Read: 80Mbps
Write: 10Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$467.00
USD
Quantity
Web Price
1+
$4.67
Product Variant Information section