
Manufacturer Part #
SDCS2/32GBCJ
32 GB microSD Card Class 10 UHS-I Read=100MB/s Write=85MB/s, JEWEL CASING
Product Specification Section
Kingston SDCS2/32GBCJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SDCS2/32GBCJ - Technical Attributes
Attributes Table
Card Type: | SD |
Memory Density: | 32GB |
Supply Voltage-Nom: | 3.3V |
Class: | 10 |
UHS Speed: | UHS-I |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$3.99
200
$3.92
300
$3.88
400
$3.85
500+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray