text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS2/32GBCP

32 GB microSD Card Class 10 UHS-I Read=100MB/s Write=85MB/s, PACK OF 100

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Kingston SDCS2/32GBCP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 2GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Write: 100Mbps
Operating Temp Range: -25°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
120
Total
$220.00
USD
Quantity
Web Price
120+
$5.50
Product Variant Information section