text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS86FA008G1-BN001

GLS86 Series 8 GB 3.3 V Industrial Grade mSATA ArmourDrive™ Solid State Drive

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 8GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Read: 120bps
Write: 80bps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21
Multiple Of:
21
Total
$3,624.39
USD
Quantity
Web Price
21+
$172.59
Product Variant Information section