text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS86FC016G2-I-BN010

MX Series 16 GB 3.3 V Industrial Temp mSATA ArmourDrive™ Solid State Drive

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 16GB
Additional Feature: Security Feature
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Form Factor: MO-300
NAND Type: MLC
Read: 410Mbps
Write: 115Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$645.75
USD
Quantity
Web Price
15+
$43.05
Product Variant Information section