text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS86FP001T3-I-BZ001

1 TB mSATA SSD w/ 3D TLC NAND 3K P/E Industrial Temp (29.85 x 50.80 x 4.80mm)

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS86FP001T3-I-BZ001 - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 1000GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Form Factor: MO-300
NAND Type: TLC
Read: 550Mbps
Write: 500Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$576.12
USD
Quantity
Web Price
1
$576.12
2
$564.14
3
$557.25
4+
$548.69
Product Variant Information section