text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS87BP512G3-I-BZ202

PX Series 512 GB 3.3 V 3D TLC NAND SSD P/E 3K Industrial Temp M.2 ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SSD Type: m.2 SATA
Memory Density: 512GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Form Factor: 2280
NAND Type: TLC
Read: 550Mbps
Write: 500Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$254.08
USD
Quantity
Web Price
1+
$254.08
Product Variant Information section