
Manufacturer Part #
GLS88DQ256G3-I-BZ300
PX Series 256 GB 3.3V PCIe 3D TLC NAND SSD Industrial Temp NVMe M.2 ArmourDrive™
Product Specification Section
Greenliant GLS88DQ256G3-I-BZ300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS88DQ256G3-I-BZ300 - Technical Attributes
Attributes Table
SSD Type: | PCIe |
Memory Density: | 256GB |
Additional Feature: | Security Feature |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | 40°C to 85°C |
Form Factor: | 2242 |
NAND Type: | TLC |
Read: | 1550Mbps |
Write: | 950Mbps |
IOPS: | 128 K |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$264.25
2
$260.98
3
$259.08
5
$256.70
10+
$251.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount