text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS88DQ512G3-I-BZ300

PX Series 512 GB 3.3V PCIe 3D TLC NAND SSD Industrial Temp NVMe M.2 ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS88DQ512G3-I-BZ300 - Technical Attributes
Attributes Table
SSD Type: M.2 SSD
Memory Density: 512GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Form Factor: 2242
NAND Type: TLC
Read: 1550Mbps
Write: 950Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$345.86
USD
Quantity
Web Price
1
$345.86
2
$340.82
3
$337.90
4
$335.85
5+
$329.39
Product Variant Information section