
Manufacturer Part #
GLS89SP001T3-I-BZ400
PX Series 1 TByte 5 V 3D TLC NAND SSD Industrial Temp 2.5” SATA ArmourDrive™
Product Specification Section
Greenliant GLS89SP001T3-I-BZ400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS89SP001T3-I-BZ400 - Technical Attributes
Attributes Table
SSD Type: | 2.5" |
Memory Density: | 1000GB |
Additional Feature: | Security Feature |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | 40°C to 85°C |
NAND Type: | TLC |
Read: | 550Mbps |
Write: | 500Mbps |
IOPS: | 125 K |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$612.48
2
$599.75
3
$592.42
4+
$583.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk