
Manufacturer Part #
GLS89SP256G3-I-BZ400
PX Series 256 GByte 5 V 3D TLC NAND SSD Industrial Temp 2.5” SATA ArmourDrive™
Product Specification Section
Greenliant GLS89SP256G3-I-BZ400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS89SP256G3-I-BZ400 - Technical Attributes
Attributes Table
SSD Type: | 2.5" |
Memory Density: | 256GB |
Additional Feature: | Removable |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | TLC |
Read: | 550bps |
Write: | 500bps |
IOPS: | 128 K |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$197.57
2
$195.12
3
$193.70
5
$191.92
10+
$188.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk