
Manufacturer Part #
GLS89SP512G3-I-BZ400
PX Series 512 GByte 5 V 3D TLC NAND SSD Industrial Temp 2.5” SATA ArmourDrive™
Product Specification Section
Greenliant GLS89SP512G3-I-BZ400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS89SP512G3-I-BZ400 - Technical Attributes
Attributes Table
SSD Type: | 2.5" |
Memory Density: | 512GB |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | TLC |
Read: | 550Mbps |
Write: | 500Mbps |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$328.68
2
$323.89
3
$321.12
4
$319.17
5+
$313.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk