
Manufacturer Part #
SHFR200/240G
240 GB 2.5" SATA Rev 3.0 (6 Gb/s) HyperX FURY RGB Solid State Drive
Product Specification Section
Kingston SHFR200/240G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
11/16/2020 Details and Download
DISCONTINUATION-IMMEDIATE
04/14/2020 Details and Download
Please be advised the products in the attached file have reached PHASE OUT status. This is a preliminary notification that these products listed in this notice are reaching end of life and will soon be discontinued. Last time buys will be allowed for the next 30 days, or for as long as the inventory allows. When inventory has been depleted, a discontinuation notice will be sent out that the part is no longer available.
Part Status:
Obsolete
Obsolete
Kingston SHFR200/240G - Technical Attributes
Attributes Table
SSD Type: | 2.5" |
Memory Density: | 240GB |
Operating Temp Range: | 0°C to 70°C |
NAND Type: | TLC |
Read: | 550Mbps |
Write: | 480Mbps |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$77.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk