text.skipToContent text.skipToNavigation

Manufacturer Part #

SHSX100/960G

960 GB USB3.1 Gen2 TypeC External SSD HyperX Savage EXO Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Kingston SHSX100/960G - Technical Attributes
Attributes Table
SSD Type: HyperX
Memory Density: 960GB
Operating Temp Range: 0°C to 70°C
NAND Type: TLC
Read: 500Mbps
Write: 480Mbps
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$199.50
USD
Quantity
Web Price
1
$199.50
2
$197.03
3
$195.60
5
$193.80
10+
$190.00
Product Variant Information section