text.skipToContent text.skipToNavigation

Manufacturer Part #

SUV500/1920G

SUV500 Series 1.92TB SSD 2.5" SATA Rev 3.0 (6Gb/s) TLC NAND R:520MB/s W:500MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SSD Type: 2.5"
Memory Density: 1920GB
Operating Temp Range: 0°C to 70°C
Form Factor: 2280
Read: 520Mbps
Write: 500Mbps
IOPS: 9000 / 50000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$273.00
USD
Quantity
Web Price
1+
$273.00
Product Variant Information section