text.skipToContent text.skipToNavigation

Manufacturer Part #

SUV500M8/120G

SUV500 120GB SSD m.2 SATA 2280 Rev 3.0 (6Gb/s) TLC NAND R:520MB/s W:320MB/s

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
SSD Type: m.2 SATA
Memory Density: 120GB
Operating Temp Range: 0°C to 70°C
Form Factor: 2280
Read: 520Mbps
Write: 320Mbps
IOPS: 79000 / 18000
Mounting Method: Surface Mount
Pricing Section
Stock:
11
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$27.20
USD
Quantity
Web Price
1+
$27.20
Product Variant Information section