text.skipToContent text.skipToNavigation

Manufacturer Part #

SUV500M8/960G

SUV500 960GB SSD m.2 SATA 2280 Rev 3.0 (6Gb/s) TLC NAND R:520MB/s W:500MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Kingston SUV500M8/960G - Technical Attributes
Attributes Table
SSD Type: m.2 SATA
Memory Density: 960GB
Operating Temp Range: 0°C to 70°C
Form Factor: 2.5”/M.2 2280/mSATA
NAND Type: TLC
Read: 520Mbps
Write: 500Mbps
IOPS: 79000 / 45000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$135.45
USD
Quantity
Web Price
1
$135.45
3
$133.22
4
$132.64
10
$130.81
15+
$129.00
Product Variant Information section